
9918 003100 | |
|---|---|
DigiKey Part Number | BEL1748-100-ND |
Manufacturer | |
Manufacturer Product Number | 9918 003100 |
Description | HOOK-UP STRND 18AWG ORANGE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,45470 € | 145,47 € |
| 200 | 1,38365 € | 276,73 € |
| 300 | 1,34350 € | 403,05 € |
| 500 | 1,29428 € | 647,14 € |
| 700 | 1,26266 € | 883,86 € |
| 1.000 | 1,22983 € | 1.229,83 € |
| 2.500 | 1,14862 € | 2.871,55 € |
| 5.000 | 1,09002 € | 5.450,10 € |
| Unit Price without VAT: | 1,45470 € |
|---|---|
| Unit Price with VAT: | 1,70200 € |


