3 (1 Triad) Conductor Multi-Conductor Cable Chrome 22 AWG 2500' (762.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9491 0602500

DigiKey Part Number
BEL3156-2500-ND
Manufacturer
Manufacturer Product Number
9491 0602500
Description
CABLE 3COND 22AWG CHROME
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 (1 Triad) Conductor Multi-Conductor Cable Chrome 22 AWG 2500' (762.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3 (1 Triad)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.207" (5.26mm)
Shield Type
-
Length
2500' (762.0m)
Jacket Color
Chrome
Ratings
UL Style 2464
Features
Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
Instrumentation
Jacket (Insulation) Thickness
0.0370" (0.940mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
2.5001,31649 €3.291,22 €
5.0001,24917 €6.245,85 €
Manufacturers Standard Package
Unit Price without VAT:1,31649 €
Unit Price with VAT:1,54029 €