Coaxial Cable 19 AWG RG-223 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9273 010100

DigiKey Part Number
BEL24181-ND
Manufacturer
Manufacturer Product Number
9273 010100
Description
CABLE COAXIAL RG-223 19AWG 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coaxial Cable 19 AWG RG-223 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.48m)
Manufacturer
Belden Inc.
Jacket Color
Black
Packaging
Spool
Usage
RF Signal
Part Status
Active
Conductor Material
Copper, Silver Coated
Cable Type
Coaxial
Dielectric Material
Polyethylene (PE)
Cable Group
RG-223
Dielectric Diameter
0.117" (2.97mm)
Wire Gauge
19 AWG
Shield Material
Copper, Silver Coated
Conductor Strand
Solid
Shield Coverage
95%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.212" (5.38mm)
Operating Temperature
-40°C ~ 60°C
Shield Type
Double Braid
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200 Feet
Factory Stock: 12.100
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1009,64220 €964,22 €
2009,16030 €1.832,06 €
3008,88747 €2.666,24 €
5008,55282 €4.276,41 €
7008,33783 €5.836,48 €
1.0008,11447 €8.114,47 €
Manufacturers Standard Package
Unit Price without VAT:9,64220 €
Unit Price with VAT:11,28137 €