
8918 0105000 | |
|---|---|
DigiKey Part Number | BEL4527-5000-ND |
Manufacturer | |
Manufacturer Product Number | 8918 0105000 |
Description | HOOK-UP STRND 18AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.033" (0.84mm) |
Part Status Active | Length 5000' (1524.0m) |
Cable Type | Voltage 600V |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 1015 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 0,89993 € | 4.499,65 € |
| Unit Price without VAT: | 0,89993 € |
|---|---|
| Unit Price with VAT: | 1,05292 € |


