


8899 006500 | |
|---|---|
DigiKey Part Number | BEL4383-500-ND |
Manufacturer | |
Manufacturer Product Number | 8899 006500 |
Description | TEST LEAD 18AWG BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Blue 5000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.144" (3.66mm) | |
Jacket (Insulation) Thickness | 0.049" (1.24mm) | |
Length | 500.0' (152.4m) | |
Voltage | 5000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75414 € | 877,07 € |
| 1.000 | 1,73173 € | 1.731,73 € |
| Unit Price without VAT: | 1,75414 € |
|---|---|
| Unit Price with VAT: | 2,05234 € |


