
8523 001100 | |
|---|---|
DigiKey Part Number | BEL1680-100-ND |
Manufacturer | |
Manufacturer Product Number | 8523 001100 |
Description | HOOK-UP STRND 20AWG BRN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 Brown 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,34650 € | 134,65 € |
| 200 | 1,28085 € | 256,17 € |
| 300 | 1,24367 € | 373,10 € |
| 500 | 1,19816 € | 599,08 € |
| 700 | 1,16891 € | 818,24 € |
| 1.000 | 1,13857 € | 1.138,57 € |
| 2.500 | 1,06346 € | 2.658,65 € |
| 5.000 | 1,00928 € | 5.046,40 € |
| Unit Price without VAT: | 1,34650 € |
|---|---|
| Unit Price with VAT: | 1,57541 € |


