
8521 009100 | |
|---|---|
DigiKey Part Number | BEL3692-100-ND |
Manufacturer | |
Manufacturer Product Number | 8521 009100 |
Description | HOOK-UP STRND 16AWG WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.019" (0.48mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant | |
Grade | - | |
Qualification | MIL-W-76C Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,17190 € | 217,19 € |
| 200 | 2,06545 € | 413,09 € |
| 300 | 2,00520 € | 601,56 € |
| 500 | 1,93132 € | 965,66 € |
| 700 | 1,88389 € | 1.318,72 € |
| 1.000 | 1,83462 € | 1.834,62 € |
| 2.500 | 1,71271 € | 4.281,77 € |
| 5.000 | 1,65547 € | 8.277,35 € |
| Unit Price without VAT: | 2,17190 € |
|---|---|
| Unit Price with VAT: | 2,54112 € |


