Parametric Equivalent

8502 004100 | |
|---|---|
DigiKey Part Number | BEL1634-100-ND |
Manufacturer | |
Manufacturer Product Number | 8502 004100 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,44910 € | 144,91 € |
| 200 | 1,37835 € | 275,67 € |
| 300 | 1,33833 € | 401,50 € |
| 500 | 1,28930 € | 644,65 € |
| 700 | 1,25781 € | 880,47 € |
| 1.000 | 1,22512 € | 1.225,12 € |
| Unit Price without VAT: | 1,44910 € |
|---|---|
| Unit Price with VAT: | 1,69545 € |


