15 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8468MN 008100

DigiKey Part Number
BEL1097-100-ND
Manufacturer
Manufacturer Product Number
8468MN 008100
Description
CABLE 15COND 18AWG GRAY
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.347" (8.81mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
-
Features
-
Operating Temperature
-20°C ~ 80°C
Usage
Audio, Control, Instrumentation
Jacket (Insulation) Thickness
0.0160" (0.406mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1007,59060 €759,06 €
2007,21260 €1.442,52 €
3006,99860 €2.099,58 €
5006,73614 €3.368,07 €
7006,56754 €4.597,28 €
1.0006,39238 €6.392,38 €
Manufacturers Standard Package
Unit Price without VAT:7,59060 €
Unit Price with VAT:8,88100 €