2 Conductor Multi-Conductor Cable Brown 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

83905 001100

DigiKey Part Number
BEL2261-ND
Manufacturer
Manufacturer Product Number
83905 001100
Description
CABLE 2COND 20AWG BROWN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Brown 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
Solid
Conductor Material
Alumel, Chromel
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Brown
Ratings
UL Style CL3P, PLTC
Features
Oil Resistant, UV Resistant
Operating Temperature
-70°C ~ 200°C
Usage
Thermocouple
Jacket (Insulation) Thickness
0.0120" (0.305mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1006,31240 €631,24 €
2005,99870 €1.199,74 €
3005,82107 €1.746,32 €
5005,60330 €2.801,65 €
7005,46337 €3.824,36 €
1.0005,31803 €5.318,03 €
Manufacturers Standard Package
Unit Price without VAT:6,31240 €
Unit Price with VAT:7,38551 €