
83023 008100 | |
|---|---|
DigiKey Part Number | BEL3626-100-ND |
Manufacturer | |
Manufacturer Product Number | 83023 008100 |
Description | HOOK-UP STRND 24AWG GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Gray 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.054" (1.37mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,51140 € | 151,14 € |
| 200 | 1,43760 € | 287,52 € |
| 300 | 1,39583 € | 418,75 € |
| 500 | 1,34468 € | 672,34 € |
| 700 | 1,31181 € | 918,27 € |
| 1.000 | 1,27770 € | 1.277,70 € |
| 2.500 | 1,19327 € | 2.983,18 € |
| 5.000 | 1,13235 € | 5.661,75 € |
| Unit Price without VAT: | 1,51140 € |
|---|---|
| Unit Price with VAT: | 1,76834 € |







