
83009 0021000 | |
|---|---|
DigiKey Part Number | BEL4977-1000-ND |
Manufacturer | |
Manufacturer Product Number | 83009 0021000 |
Description | HOOK-UP STRND 18AWG RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1371 |
Conductor Strand 19/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/4 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.068" (1.73mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 1,86058 € | 1.860,58 € |
| 2.000 | 1,76646 € | 3.532,92 € |
| 3.000 | 1,71316 € | 5.139,48 € |
| 5.000 | 1,64776 € | 8.238,80 € |
| Unit Price without VAT: | 1,86058 € |
|---|---|
| Unit Price with VAT: | 2,17688 € |


