
7969A 0101000 | |
|---|---|
DigiKey Part Number | 135-7969A0101000-ND |
Manufacturer | |
Manufacturer Product Number | 7969A 0101000 |
Description | 4 PR #22 PO PVC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG 1000.7' (305.0m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Bare |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.335" (8.51mm) |
Packaging Bulk | Length 1000.7' (305.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -40°C ~ 75°C |
Wire Gauge | Conductor Insulation Polyolefin (PO) |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,07744 € | 3.077,44 € |
| Unit Price without VAT: | 3,07744 € |
|---|---|
| Unit Price with VAT: | 3,60060 € |


