
7805 0101000 | |
|---|---|
DigiKey Part Number | BEL29014-ND |
Manufacturer | |
Manufacturer Product Number | 7805 0101000 |
Description | CABLE COAXIAL RG-174 25AWG 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 25 AWG RG-174 1000.0' (304.80m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-174 | |
Wire Gauge | 25 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | RF Signal | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.061" (1.55mm) | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,12017 € | 1.120,17 € |
| Unit Price without VAT: | 1,12017 € |
|---|---|
| Unit Price with VAT: | 1,31060 € |



