3 Conductor Multi-Conductor Cable Gray 12 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73203W 008500

DigiKey Part Number
BEL2625-500-ND
Manufacturer
Manufacturer Product Number
73203W 008500
Description
CABLE 3COND 12AWG GRAY
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 12 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
65/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.436" (11.07mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0670" (1.702mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5002,54222 €1.271,11 €
Manufacturers Standard Package
Unit Price without VAT:2,54222 €
Unit Price with VAT:2,97440 €