
6100UE 010U1000 | |
|---|---|
DigiKey Part Number | BEL8451-1000-ND |
Manufacturer | |
Manufacturer Product Number | 6100UE 010U1000 |
Description | CABLE 2COND 14AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 14 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style CL2P | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | -10°C ~ 75°C | |
Usage | Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Low Smoke Poly-Vinyl Chloride (LSPVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70807 € | 708,07 € |
| 2.000 | 0,69032 € | 1.380,64 € |
| Unit Price without VAT: | 0,70807 € |
|---|---|
| Unit Price with VAT: | 0,82844 € |


