
39116 189100 | |
|---|---|
DigiKey Part Number | BEL3557-100-ND |
Manufacturer | |
Manufacturer Product Number | 39116 189100 |
Description | HOOK-UP STRND 16AWG GRN/YLW 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green, Yellow Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,31000 € | 310,31 € |
| 2 | 295,09000 € | 590,18 € |
| 3 | 286,48000 € | 859,44 € |
| 5 | 275,92600 € | 1.379,63 € |
| 7 | 269,14714 € | 1.884,03 € |
| 10 | 262,10700 € | 2.621,07 € |
| Unit Price without VAT: | 310,31000 € |
|---|---|
| Unit Price with VAT: | 363,06270 € |



