
39110 007100 | |
|---|---|
DigiKey Part Number | BEL3529-100-ND |
Manufacturer | |
Manufacturer Product Number | 39110 007100 |
Description | HOOK-UP STRND 10AWG VIOLETLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.134" (3.40mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,77020 € | 777,02 € |
| 200 | 7,38290 € | 1.476,58 € |
| 300 | 7,16363 € | 2.149,09 € |
| 500 | 6,89476 € | 3.447,38 € |
| 700 | 6,72200 € | 4.705,40 € |
| 1.000 | 6,54250 € | 6.542,50 € |
| Unit Price without VAT: | 7,77020 € |
|---|---|
| Unit Price with VAT: | 9,09113 € |

