Similar

2L28026 008H100 | |
|---|---|
DigiKey Part Number | BEL1470-100-ND |
Manufacturer | |
Manufacturer Product Number | 2L28026 008H100 |
Description | CBL RIBN 26COND 0.039 GRAY 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Cable Type | Flat Cable | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.020" (25.91mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Black | |
Current Rating (Amps) | 1 A | |
Base Product Number |


