6 Conductor Multi-Conductor Cable Black 6 AWG, 12 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29525C 0101000

DigiKey Part Number
135-29525C0101000-DS-ND
Manufacturer
Manufacturer Product Number
29525C 0101000
Description
3 #6XLPE+3 #12 GRD CU PVC FEET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 6 AWG, 12 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/14; 7/20
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.724" (18.39mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Direct Burial, Oil Resistant
Voltage
1000 V
Operating Temperature
-40°C ~ 90°C
Usage
Motor Supply, Variable Frequency Drive (VFD)
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Polyolefin (PO)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
114,45000 €14,45 €
512,89600 €64,48 €
1012,27400 €122,74 €
2511,49000 €287,25 €
5010,92540 €546,27 €
10010,38380 €1.038,38 €
2509,70132 €2.425,33 €
5009,20896 €4.604,48 €
Manufacturers Standard Package
Unit Price without VAT:14,45000 €
Unit Price with VAT:16,90650 €