
2183R 0101000 | |
|---|---|
DigiKey Part Number | BEL8903-100-ND |
Manufacturer | |
Manufacturer Product Number | 2183R 0101000 |
Description | MULTI-PAIR 8COND 23AWG BLK 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Black 23 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | 4K UHD HDbase-T, PoE | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 € | 165,25 € |
| 5 | 135,20800 € | 676,04 € |
| 10 | 105,16200 € | 1.051,62 € |
| 25 | 90,13920 € | 2.253,48 € |
| 50 | 84,12980 € | 4.206,49 € |
| 100 | 78,12000 € | 7.812,00 € |
| Unit Price without VAT: | 165,25000 € |
|---|---|
| Unit Price with VAT: | 193,34250 € |

