
2183R 009A1000 | |
|---|---|
DigiKey Part Number | BEL8901-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2183R 009A1000 |
Description | MULTI-PAIR 8COND 23AWG WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable White 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.290" (7.37mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | 4K UHD HDbase-T, PoE | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92329 € | 923,29 € |
| 2.000 | 0,87707 € | 1.754,14 € |
| 3.000 | 0,85089 € | 2.552,67 € |
| 5.000 | 0,81878 € | 4.093,90 € |
| 7.000 | 0,79815 € | 5.587,05 € |
| 10.000 | 0,79143 € | 7.914,30 € |
| Unit Price without VAT: | 0,92329 € |
|---|---|
| Unit Price with VAT: | 1,08025 € |

