
2183P D15A1000 | |
|---|---|
DigiKey Part Number | BEL8895-100-ND |
Manufacturer | |
Manufacturer Product Number | 2183P D15A1000 |
Description | MULTI-PAIR 8COND 23AWG BLUE 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable Blue 23 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Blue | |
Ratings | UL Style CMP | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | 4K UHD HDbase-T, PoE | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,86000 € | 201,86 € |
| 5 | 179,43600 € | 897,18 € |
| 10 | 162,61500 € | 1.626,15 € |
| 25 | 151,39960 € | 3.784,99 € |
| 50 | 145,79120 € | 7.289,56 € |
| Unit Price without VAT: | 201,86000 € |
|---|---|
| Unit Price with VAT: | 236,17620 € |

