
2183P 009A1000 | |
|---|---|
DigiKey Part Number | BEL8896-500-ND |
Manufacturer | |
Manufacturer Product Number | 2183P 009A1000 |
Description | MULTI-PAIR 8COND 23AWG WHT 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair Cable White 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.260" (6.60mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | 4K UHD HDbase-T, PoE | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,15000 € | 839,15 € |
| 2 | 797,45000 € | 1.594,90 € |
| 3 | 773,84333 € | 2.321,53 € |
| 5 | 744,90000 € | 3.724,50 € |
| 7 | 726,30143 € | 5.084,11 € |
| 10 | 706,98500 € | 7.069,85 € |
| Unit Price without VAT: | 839,15000 € |
|---|---|
| Unit Price with VAT: | 981,80550 € |

