
19362 010250 | |
|---|---|
DigiKey Part Number | BEL6189-250-ND |
Manufacturer | |
Manufacturer Product Number | 19362 010250 |
Description | CABLE 3COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 18 AWG Foil 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 42/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.340" (8.64mm) | |
Shield Type | Foil | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | UL Style SJT | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Cord and Cordset | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,91952 € | 1.479,88 € |
| Unit Price without VAT: | 5,91952 € |
|---|---|
| Unit Price with VAT: | 6,92584 € |







