
179DTBHD1 | |
|---|---|
DigiKey Part Number | BEL14541-ND |
Manufacturer | |
Manufacturer Product Number | 179DTBHD1 |
Description | CONN, 1PC, 179 DIGI-/50PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Compression | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,64000 € | 46,40 € |
| 25 | 4,34960 € | 108,74 € |
| 50 | 4,14160 € | 207,08 € |
| 100 | 3,94390 € | 394,39 € |
| 250 | 3,69696 € | 924,24 € |
| 500 | 3,52060 € | 1.760,30 € |
| 1.000 | 3,35271 € | 3.352,71 € |
| 2.500 | 3,14307 € | 7.857,67 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,38820 € |

