
1694ABHDLW | |
|---|---|
DigiKey Part Number | BEL14567-ND |
Manufacturer | |
Manufacturer Product Number | 1694ABHDLW |
Description | CONN, RG6,BNC,LOCKING, SEALING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Compression | |
Shield Termination | Compression | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,59000 € | 7,59 € |
| 10 | 6,45100 € | 64,51 € |
| 25 | 6,04680 € | 151,17 € |
| 50 | 5,75820 € | 287,91 € |
| 100 | 5,48310 € | 548,31 € |
| 250 | 5,14000 € | 1.285,00 € |
| 500 | 4,89486 € | 2.447,43 € |
| 1.000 | 4,66146 € | 4.661,46 € |
| Unit Price without VAT: | 7,59000 € |
|---|---|
| Unit Price with VAT: | 8,88030 € |


