BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1505ABHD3

DigiKey Part Number
BEL14550-ND
Manufacturer
Manufacturer Product Number
1505ABHD3
Description
CONN, 3PC, RG59 BNC HD/50 PK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
BNC, HD Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59
Fastening Type
Bayonet Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,26000 €4,26 €
103,62400 €36,24 €
253,39680 €84,92 €
503,23460 €161,73 €
1003,08020 €308,02 €
2502,88736 €721,84 €
5002,74958 €1.374,79 €
1.0002,61842 €2.618,42 €
2.5002,45468 €6.136,70 €
Manufacturers Standard Package
Unit Price without VAT:4,26000 €
Unit Price with VAT:4,98420 €