
HSB01-080808 | |
|---|---|
DigiKey Part Number | 2223-HSB01-080808-ND |
Manufacturer | |
Manufacturer Product Number | HSB01-080808 |
Description | HEAT SINK, BGA, 8.5 X 8.5 X 8 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Alloy 1.9W @ 75°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.335" (8.50mm) | |
Width | 0.335" (8.50mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | 1.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 16.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 39.10°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,59000 € | 14,75 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,54810 € | 54,81 € |
| 315 | 0,51575 € | 162,46 € |
| 630 | 0,49708 € | 313,16 € |
| 1.260 | 0,47911 € | 603,68 € |
| 5.040 | 0,44503 € | 2.242,95 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |










