
VGSM-250C-48-CF | |
|---|---|
DigiKey Part Number | 179-VGSM-250C-48-CF-ND |
Manufacturer | |
Manufacturer Product Number | VGSM-250C-48-CF |
Description | AC/DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.79" L x 2.48" W x 2.00" H (121.7mm x 63.0mm x 50.8mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 136,02640 € | 3.400,66 € |
| Unit Price without VAT: | 136,02640 € |
|---|---|
| Unit Price with VAT: | 159,15089 € |

