


SWM6-5-NH-MUB | |
|---|---|
DigiKey Part Number | 179-SWM6-5-NH-MUB-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-5-NH-MUB |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWM6-5-NH-MUB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm) | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,92000 € | 11,92 € |
| 5 | 10,95800 € | 54,79 € |
| 10 | 10,56900 € | 105,69 € |
| 25 | 10,07640 € | 251,91 € |
| 50 | 9,71920 € | 485,96 € |
| 140 | 9,21150 € | 1.289,61 € |
| 280 | 8,88482 € | 2.487,75 € |
| 560 | 8,56968 € | 4.799,02 € |
| Unit Price without VAT: | 11,92000 € |
|---|---|
| Unit Price with VAT: | 13,94640 € |

