
SWI65CC-P-N | |
|---|---|
DigiKey Part Number | 179-SWI65CC-P-N-ND |
Manufacturer | |
Manufacturer Product Number | SWI65CC-P-N |
Description | AC-DC, 5V/3A, 9V/3A, 12V/3A, 15V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3.25A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 25°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.29" L x 2.28" W x 1.28" H (58.2mm x 58.0mm x 32.5mm) | |
Approval Agency | cULus, FCC | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,90000 € | 28,90 € |
| 5 | 26,57400 € | 132,87 € |
| 10 | 25,63000 € | 256,30 € |
| 25 | 24,43600 € | 610,90 € |
| 50 | 23,56900 € | 1.178,45 € |
| 100 | 22,73310 € | 2.273,31 € |
| 300 | 21,46840 € | 6.440,52 € |
| Unit Price without VAT: | 28,90000 € |
|---|---|
| Unit Price with VAT: | 33,81300 € |

