
SQE48T10120-NDA0G | |
|---|---|
DigiKey Part Number | SQE48T10120-NDA0G-ND |
Manufacturer | |
Manufacturer Product Number | SQE48T10120-NDA0G |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 12V 10A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | SQE48T10120-NDA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.37" H (58.4mm x 22.9mm x 9.4mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,47000 € | 69,47 € |
| 5 | 66,88400 € | 334,42 € |
| 10 | 65,79800 € | 657,98 € |
| 25 | 64,38640 € | 1.609,66 € |
| 50 | 63,33720 € | 3.166,86 € |
| Unit Price without VAT: | 69,47000 € |
|---|---|
| Unit Price with VAT: | 81,27990 € |


