
SQ24T15025-NBB0G | |
|---|---|
DigiKey Part Number | SQ24T15025-NBB0G-ND |
Manufacturer | |
Manufacturer Product Number | SQ24T15025-NBB0G |
Description | DC DC CONVERTER 2.5V 38W |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 2.5V 15A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | SQ24T15025-NBB0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 38 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86.5% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/8 Brick | |
Size / Dimension | 2.30" L x 0.90" W x 0.27" H (58.4mm x 22.9mm x 7.0mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,63000 € | 70,63 € |
| 5 | 67,99400 € | 339,97 € |
| 10 | 66,89000 € | 668,90 € |
| 25 | 65,45480 € | 1.636,37 € |
| 50 | 64,38800 € | 3.219,40 € |
| Unit Price without VAT: | 70,63000 € |
|---|---|
| Unit Price with VAT: | 82,63710 € |



