New Product
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI65CC-P-K

DigiKey Part Number
179-SMI65CC-P-K-ND
Manufacturer
Manufacturer Product Number
SMI65CC-P-K
Description
AC-DC, 5V/3A, 9V/3A, 12V/2.5A, 1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5V, 9V, 12V, 15V, 20V 65 W AC/DC External Wall Mount Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V, 9V, 12V, 15V, 20V
Current - Output (Max)
3.25A
Power (Watts)
65 W
No Load Power Consumption
300mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 25°C
Output Connector
USB C Receptacle
Cord Length
-
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.29" L x 2.28" W x 1.28" H (58.2mm x 58.0mm x 32.5mm)
Approval Agency
CE, cULus, FCC, UKCA
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
10021,67970 €2.167,97 €
Manufacturers Standard Package
Unit Price without VAT:21,67970 €
Unit Price with VAT:25,36525 €