24V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI18-24-V-P6R

DigiKey Part Number
179-SMI18-24-V-P6R-ND
Manufacturer
Manufacturer Product Number
SMI18-24-V-P6R
Description
AC/DC WALL MOUNT ADAPTER 24V 19W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 19 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI18-24-V-P6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
800mA
Power (Watts)
19 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm)
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.375 lb (170.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,06000 €23,06 €
521,19800 €105,99 €
1020,44600 €204,46 €
2519,49280 €487,32 €
6018,62400 €1.117,44 €
12017,96333 €2.155,60 €
30017,12603 €5.137,81 €
Manufacturers Standard Package
Unit Price without VAT:23,06000 €
Unit Price with VAT:26,98020 €

Other Suppliers on DigiKey

1.080In Stock
Ships from WEC