
SMI45C-P-E | |
|---|---|
DigiKey Part Number | 179-SMI45C-P-E-ND |
Manufacturer | |
Manufacturer Product Number | SMI45C-P-E |
Description | AC-DC, 5V/3A-9V/3A-12V/3A-15V/3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 45 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Single Blade Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 2.25A, 3A, 3A, 3A, 3A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 67mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 87.73% | |
Operating Temperature | 0°C ~ 45°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | - | |
Input Connector | KSC 8305 | |
Size / Dimension | 3.41" L x 1.63" W x 0.98" H (86.5mm x 41.5mm x 25.0mm) | |
Approval Agency | CE, cULus, FCC, GS, PSE, TUV, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 19,97668 € | 21.574,81 € |
| Unit Price without VAT: | 19,97668 € |
|---|---|
| Unit Price with VAT: | 23,37272 € |

