Similar
Similar

PYBE30-Q48-D12-T | |
|---|---|
DigiKey Part Number | 179-PYBE30-Q48-D12-T-ND |
Manufacturer | |
Manufacturer Product Number | PYBE30-Q48-D12-T |
Description | DC/DC CONVERTER +/-12V 30W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBE30-Q48-D12-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A, 1.25A | |
Power (Watts) | 30W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 30,57167 € | 733,72 € |
| Unit Price without VAT: | 30,57167 € |
|---|---|
| Unit Price with VAT: | 35,76885 € |



