
PYBE20-Q24-S9 | |
|---|---|
DigiKey Part Number | PYBE20-Q24-S9-ND |
Manufacturer | |
Manufacturer Product Number | PYBE20-Q24-S9 |
Description | DC DC CONVERTER 9V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 2.222A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PYBE20-Q24-S9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.222A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 20,83947 € | 395,95 € |
| Unit Price without VAT: | 20,83947 € |
|---|---|
| Unit Price with VAT: | 24,38218 € |

