Isolated Module DC DC Converter 1 Output 3.3V 2.4A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBE10-Q24-S3

DigiKey Part Number
179-PYBE10-Q24-S3-ND
Manufacturer
Manufacturer Product Number
PYBE10-Q24-S3
Description
DC DC CONVERTER 3.3V 7.9W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 2.4A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBE10-Q24-S3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.4A
Power (Watts)
7.9 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.26" L x 0.79" W x 0.43" H (32.0mm x 20.0mm x 10.8mm)
Supplier Device Package
-
Approval Agency
EN
Standard Number
55024; 55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
118,33000 €18,33 €
517,65000 €88,25 €
1517,19800 €257,97 €
3016,91867 €507,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,33000 €
Unit Price with VAT:21,44610 €