PYB15-Q24-D15-U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: 38,11000 €
Datasheet
Enclosed DC DC Converter 2 Output 15V -15V 500mA, 500mA 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYB15-Q24-D15-U

DigiKey Part Number
179-PYB15-Q24-D15-U-ND
Manufacturer
Manufacturer Product Number
PYB15-Q24-D15-U
Description
DC/DC CONVERTER +/-15V 15W
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 15V -15V 500mA, 500mA 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PYB15-Q24-D15-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15W
Applications
-
Efficiency
88%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
2.16" L x 2.06" W x 0.75" H (54.9mm x 52.3mm x 19.1mm)
Approval Agency
EN, IEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes