
PRQE50W-E12-S15-D | |
|---|---|
DigiKey Part Number | 179-PRQE50W-E12-S15-D-ND |
Manufacturer | |
Manufacturer Product Number | PRQE50W-E12-S15-D |
Description | DC-DC ISOLATED, 50 W, 9~75 VDC I |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRQE50W-E12-S15-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,39000 € | 117,39 € |
| 5 | 113,01400 € | 565,07 € |
| 15 | 110,11400 € | 1.651,71 € |
| 30 | 108,31933 € | 3.249,58 € |
| 60 | 106,55283 € | 6.393,17 € |
| Unit Price without VAT: | 117,39000 € |
|---|---|
| Unit Price with VAT: | 137,34630 € |

