Similar

PRQ200W-Q48-S15-B-D | |
|---|---|
DigiKey Part Number | 179-PRQ200W-Q48-S15-B-D-ND |
Manufacturer | |
Manufacturer Product Number | PRQ200W-Q48-S15-B-D |
Description | DC DC CONVERTER 15V 200W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 13.3A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 13.3A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.6mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 95,15625 € | 1.522,50 € |
| Unit Price without VAT: | 95,15625 € |
|---|---|
| Unit Price with VAT: | 111,33281 € |


