
PRFE20W-O72-D24-D | |
|---|---|
DigiKey Part Number | 179-PRFE20W-O72-D24-D-ND |
Manufacturer | |
Manufacturer Product Number | PRFE20W-O72-D24-D |
Description | DC-DC ISOLATED, 20 W, 8.5~160 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 410mA, 410mA 8.5V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRFE20W-O72-D24-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.5V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 410mA, 410mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,27000 € | 73,27 € |
| 5 | 70,54000 € | 352,70 € |
| 12 | 69,09417 € | 829,13 € |
| 36 | 67,32000 € | 2.423,52 € |
| 60 | 66,50917 € | 3.990,55 € |
| 108 | 65,58796 € | 7.083,50 € |
| Unit Price without VAT: | 73,27000 € |
|---|---|
| Unit Price with VAT: | 85,72590 € |

