
PRC60W-110-S5 | |
|---|---|
DigiKey Part Number | 179-PRC60W-110-S5-ND |
Manufacturer | |
Manufacturer Product Number | PRC60W-110-S5 |
Description | DC-DC, ISOLATED, 60 W, 40 ~ 160 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRC60W-110-S5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,22000 € | 109,22 € |
| 5 | 105,15000 € | 525,75 € |
| 18 | 102,01167 € | 1.836,21 € |
| 36 | 100,34944 € | 3.612,58 € |
| 54 | 99,38796 € | 5.366,95 € |
| Unit Price without VAT: | 109,22000 € |
|---|---|
| Unit Price with VAT: | 127,78740 € |

