Similar

PQDE6W-Q110-D12-H-DIN | |
|---|---|
DigiKey Part Number | 179-PQDE6W-Q110-D12-H-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PQDE6W-Q110-D12-H-DIN |
Description | DC/DC DIN RAIL SUPPLY +/-12V 6W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 12V -12V 250mA, 250mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 40V | |
DC Voltage - Input (Max) | 160V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Heat Sink | |
Size / Dimension | 2.99" L x 1.24" W x 1.17" H (76.0mm x 31.5mm x 29.8mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 23,20188 € | 1.113,69 € |
| Unit Price without VAT: | 23,20188 € |
|---|---|
| Unit Price with VAT: | 27,14620 € |


