Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDSE1-S24-D5-M-TR

DigiKey Part Number
179-PDSE1-S24-D5-M-TR-ND - Tape & Reel (TR)
179-PDSE1-S24-D5-M-TRCT-ND - Cut Tape (CT)
179-PDSE1-S24-D5-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDSE1-S24-D5-M-TR
Description
DC-DC ISOLATED 1.5KV, 1 W, 21.6~
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 1.000 View Now
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,67000 €3,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,17110 €1.585,55 €
Manufacturers Standard Package
Unit Price without VAT:3,67000 €
Unit Price with VAT:4,29390 €

Other Suppliers on DigiKey

1.000In Stock
Ships from WEC