
PCN1-S12-D12-M-TR | |
|---|---|
DigiKey Part Number | 179-PCN1-S12-D12-M-TR-ND - Tape & Reel (TR) 179-PCN1-S12-D12-M-TRCT-ND - Cut Tape (CT) 179-PCN1-S12-D12-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCN1-S12-D12-M-TR |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S12-D12-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 5 Leads | |
Size / Dimension | 0.64" L x 0.39" W x 0.29" H (16.2mm x 9.8mm x 7.4mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 5 | 5,03200 € | 25,16 € |
| 10 | 4,95200 € | 49,52 € |
| 25 | 4,84640 € | 121,16 € |
| 50 | 4,76780 € | 238,39 € |
| 100 | 4,69020 € | 469,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 4,53105 € | 1.948,35 € |
| 860 | 4,45716 € | 3.833,16 € |
| 1.290 | 4,41447 € | 5.694,67 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,10740 € |

