MFR Recommended

MBC401-1048-PC | |
|---|---|
DigiKey Part Number | 179-MBC401-1048-PC-ND |
Manufacturer | |
Manufacturer Product Number | MBC401-1048-PC |
Description | AC/DC CONVERTER 48V 398W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 170 ~ 270 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC401-1048-PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 170 ~ 270 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.3 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.56" L x 3.32" W x 1.61" H (166.5mm x 84.4mm x 41.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1 | |
Minimum Load Required | No | |
Base Product Number |





