


LFMWLT450-1002-T | |
|---|---|
DigiKey Part Number | 179-LFMWLT450-1002-T-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLT450-1002-T |
Description | AC/DC CONVERTER 15V 250W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLT450-1002-T Models |
Category | Power (Watts) |
Mfr | Applications Medical |
Series | Voltage - Isolation 5.94 kV |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.50" L x 4.00" W x 2.62" H (165.1mm x 101.6mm x 66.4mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CE, cUL, Nemko, UL |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 16.66 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 208,95708 € | 5.014,97 € |
| Unit Price without VAT: | 208,95708 € |
|---|---|
| Unit Price with VAT: | 244,47978 € |



